Analog Devices MAX4533CAP+

MAX4533 Series SPDT 18 V 200 Ohm Surface Mount Analog Switch - SSOP-20
$ 8.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4533CAP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-38.23%

CAD Models

Download Analog Devices MAX4533CAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesMAX333ACAP+T
45Ω 4 SPDT(SPDT) SSOP-20 Analog Switches / Multiplexers ROHS
Analog DevicesMAX333ACAP
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 72dB 5pF 2Ohm (Max) 2pC
Texas InstrumentsSN75185DBR
Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
Analog DevicesADG333ABRSZ-REEL
45Ω 4 SPDT(SPDT) SSOP-20-208mil Analog Switches / Multiplexers ROHS
Analog DevicesADG333ABRSZ
ANALOG DEVICES ADG333ABRSZAnalogue Switch, SPDT, 4 Channels, 20 ohm, 3V to 30V, SSOP, 20 Pins
Analog DevicesADG333ABRS-REEL
Analog Switch Quad SPDT 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX4533CAP+ provided by its distributors.

MAX4533 Series SPDT 18 V 200 Ohm Surface Mount Analog Switch - SSOP-20
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Ssop-20; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 36V, ± 4.5V To ± 18V; Ic Case/Package:Ssop; No. Of Pins:20Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX4533CAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4533CAP+.
  • MAX4533CAP+..