Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1951ESA+TW

MAX1951 Series 5.5 V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1951ESA+TW.

Future Electronics

Datasheet15 pages16 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices MAX1951ESA+TW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.803
$ 7.803
Stock
69,128
985,860
985,860
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
1 MHz
1.1 MHz
1.1 MHz
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5.5 V
5.5 V
Efficiency
94 %
94 %
94 %
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Analog DevicesMAX1951AESA+
1MHz, 2A, 2.6V to 5.5V Input, PWM DC-DC Step-Down Regulator with Enable
Analog DevicesMAX1952ESA+T
Buck Yes 800KHz~1.1MHz Fixed 1 1.8V 1.8V 5.5V 2.6V SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Analog DevicesMAX1951AESA+T
1MHz, 2A, 2.6V to 5.5V Input, PWM DC-DC Step-Down Regulator with Enable
Texas InstrumentsTPS54227DDAR
IC REG BUCK ADJ 2A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54232D
IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS5405DR
IC REG BUCK 5V 2A 8SOIC "Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of Analog Devices MAX1951ESA+TW provided by its distributors.

MAX1951 Series 5.5 V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8
Switching Voltage Regulators 1MHz 2A 2.6-5.5V PWM DC/DC Step-Down
Conv DC-DC Single Step Down 2.6V to 5.5V 8-Pin SOIC N
IC REG BUCK ADJUSTABLE 2A 8SOIC
SWITCHING REGULATOR; Terminal Finish: MATTE TIN; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1951ESATW