Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX166BCPP+

1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin PDIP N / IC ADC CMOS 8BIT UP COMP 20-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX166BCPP+.

_legacy Avnet

Datasheet12 pages22 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX166BCPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX166ACPP+
ADC 5V 45dB 200Ksps 8bit 1-Ch 8-Bit Parallel Differential SAR PDIP-20 TH 4.45mm H
Analog DevicesMAX165ACPN+
5V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 4.45mm(height)
Analog DevicesMAX165BCPN+
Unipolar DUAL External Internal SAR Analog to Digital Converter 0.39% 0C~70C 5V 12Weeks
Texas InstrumentsADC0803LCN/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0820CCN/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Descriptions

Descriptions of Analog Devices MAX166BCPP+ provided by its distributors.

1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin PDIP N / IC ADC CMOS 8BIT UP COMP 20-DIP
20-DIP (0.300 7.62mm) MAX166 MATTE TIN Tube analog digital converter 4.572mm 6mA 200ksps 889mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated