What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1652EEE

DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Down 4.5V to 30V Input 16-Pin QSOP
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1652EEE.

SHENGYU ELECTRONICS

Datasheet28 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.71
$ 4.83
Stock
125,041
69,308
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX1761EEE+T
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Analog DevicesMAX1761EEE+
Small, Dual, High-Efficiency Buck Controller for Notebooks
Analog DevicesMAX1971EEE+
Dual, 180° Out-of-Phase, 1.4MHz, 750mA Step-Down Regulator with POR and RSI/PFO
Texas InstrumentsTL1451ACDBR
3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
Texas InstrumentsTL1454ACDBR
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SSOP -20 to 85
Texas InstrumentsTL1454ACDB
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SSOP -20 to 85

Descriptions

Descriptions of Analog Devices MAX1652EEE provided by its distributors.

DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Down 4.5V to 30V Input 16-Pin QSOP
High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP | IC REG CTRLR BUCK 16QSOP
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated