What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1761EEE+T

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1761EEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX1652EEE
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Down 4.5V to 30V Input 16-Pin QSOP
Analog DevicesMAX1644EAE
IC REG BUCK ADJ/PROG 2A 16SSOP
Texas InstrumentsTL1451ACDBR
3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
Texas InstrumentsTL1454ACDBR
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SSOP -20 to 85
Texas InstrumentsTL1454ACDB
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-SSOP -20 to 85
Analog DevicesMAX1637EEE
IC REG CTRLR BUCK 16QSOP / Miniature, Low-Voltage, Precision Step-Down Controller

Descriptions

Descriptions of Analog Devices MAX1761EEE+T provided by its distributors.

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
MAX1761 Buck Tape & Reel (TR) e0 DC to DC switching controller 4.89mm 4.5V 250kHz 350kHz -40C~85C TA
Small, Dual, High-Efficiency Buck Controller for Notebooks
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1761EEE-T