Analog Devices MAX158ACWI+

ADC Single Semiflash 400ksps 8-bit Parallel 28-Pin SOIC W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX158ACWI+.

IHS

Datasheet17 pages29 years ago

_legacy Avnet

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX158ACWI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.1
$ 29.1
Stock
23,768
139,717
139,717
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-01-25
LTD Date2022-07-26

Related Parts

Analog DevicesMAX158BCWI+
5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash SOIC-28 SMD mount 2.35mm(height)
Analog DevicesMX7828KCWI+
5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash SOIC-28 SMD mount 2.35mm(height)
Analog DevicesMAX154AEWG+
ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin SOIC W
Texas InstrumentsTLC0820ACDW
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Texas InstrumentsTLC0820AIDW
ADC, 8bit, 392Ksps, 1-Ch, Single-Ended, 4.5V~8V, Flash, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsTLC0820ACDWR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC

Descriptions

Descriptions of Analog Devices MAX158ACWI+ provided by its distributors.

ADC Single Semiflash 400ksps 8-bit Parallel 28-Pin SOIC W
Unipolar GULL WING DUAL Internal Analog to Digital Converter 0C~70C 5V 13Weeks 75mW
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Adc, 8-Ch, Sar, 8Bit, 400Ksps, Wsoic-28; Resolution (Bits):8Bit; Sampling Rate:400Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX158ACWI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated