Analog Devices MAX158BCWI+

5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash SOIC-28 SMD mount 2.35mm(height)
$ 29.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX158BCWI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX158BCWI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX158ACWI+
ADC Single Semiflash 400ksps 8-bit Parallel 28-Pin SOIC W
Analog DevicesMX7828KCWI+
5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash SOIC-28 SMD mount 2.35mm(height)
Analog DevicesMAX154BCWG+
5V 400Ksps 8bit 4 8 Parallel Single-Ended 5V Flash SOIC-24 SMD mount 15.6mm*7.6mm*2.35mm
Texas InstrumentsTLC0820ACDW
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Texas InstrumentsTLC0820AIDW
Analog to Digital Converter Single Flash 392KSPS 8-Bit Parallel 20-Pin SOIC Tube
Texas InstrumentsTLC0820AIDWR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC

Descriptions

Descriptions of Analog Devices MAX158BCWI+ provided by its distributors.

5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash SOIC-28 SMD mount 2.35mm(height)
ADC Single Semiflash 400ksps 8-bit Parallel 28-Pin SOIC W
CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated