Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX146AEPP

Analog to Digital Converter 8-CH SAR 133ksps 12-Bit Serial SPI 20-Pin PDIP
$ 13.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX146AEPP.

DigiKey

Datasheet24 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX146AEPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.98
$ 17.04
$ 17.04
Stock
70,450
51,605
51,605
Authorized Distributors
1
1
1
Case/Package
DIP
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
133 ksps
133 ksps
133 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX147BCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX1203BCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesMAX146BCPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC ADC LP 12-BIT 133KSPS 20-DIP
Analog DevicesAD7890AN-2
ADC Single SAR 117ksps 12-bit Serial 24-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX146AEPP provided by its distributors.

Analog to Digital Converter 8-CH SAR 133ksps 12-Bit Serial SPI 20-Pin PDIP
2.7V~3.6V 133Ksps 12bit 8 12 SPI Differential,Single-Ended 2.7V~3.6V SAR PDIP-20 Through hole mounting 26.54mm*7.87mm*4.45mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated