Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX134CPL

ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP40
$ 10.36

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX134CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7109ACPL
Microchip TC7109ACPL; 12-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
Texas InstrumentsADC0817CCN/NOPB
IC ADC 8BIT SAR 40DIP 8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
Analog DevicesICL7129ACPL+2
Adc Disp Drive 4.5 Digits Differential; |Maxim Integrated / Analog Devices ICL7129ACPL+2

Descriptions

Descriptions of Analog Devices MAX134CPL provided by its distributors.

ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP40
ADC Single Dual Slope 20sps 3 3/4Digit BCD 40-Pin PDIP
MAX134 3 3/4 DIGIT DMM CIRCUIT
ADC, PROPRIETARY METHOD; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated