Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1291ACEI+

ADC Single SAR 250ksps 12-bit Parallel 28-Pin QSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1291ACEI+.

_legacy Avnet

Datasheet20 pages23 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.795
Stock
111,833
92,593
Authorized Distributors
0
4
Case/Package
QSOP
QSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX1291AEEI+
ADC Single SAR 250ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesMAX1291BEEI+
8-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin QSOP Tube
Texas InstrumentsADS7842EB
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP
Texas InstrumentsADS7842E
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP
Texas InstrumentsADS7842E/1K
IC ADC 12BIT SAR 28SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP
Analog DevicesMAX1295BCEI+
6-Channel Single ADC SAR 265ksps 12-bit Parallel 28-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX1291ACEI+ provided by its distributors.

ADC Single SAR 250ksps 12-bit Parallel 28-Pin QSOP
250ksps, +3V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interf
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated