Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX128AENG+

ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
$ 20.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX128AENG+.

Ciiva

Datasheet16 pages11 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX128AENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.32
$ 19.4
Stock
76,837
48,558
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
8 ksps
8 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX127BCNG+
8-Channel Single ADC SAR 8ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX128BCNG+
ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesMAX128BENG+
ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7870JN
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W

Descriptions

Descriptions of Analog Devices MAX128AENG+ provided by its distributors.

ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
Serial Single-phase power supply 8Ksps 12bit 8 PDIP-24 Through hole mounting
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated