Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX128BCNG+

ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
$ 34.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX128BCNG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX128BCNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX127BCNG+
8-Channel Single ADC SAR 8ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX1270BCNG+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24
Analog DevicesMAX1270ACNG+
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N / IC ADC 12BIT MULTIRANGE 24-DIP
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesLTC1272-3CCN#PBF
5V 72dB 250Ksps 12-bit 1 12 Parallel Single-Ended 5V SAR ADC PDIP-24 TH

Descriptions

Descriptions of Analog Devices MAX128BCNG+ provided by its distributors.

ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
Avnet Japan
Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface
ADC, 8-CH, SAR, 12BIT, 8KSPS, DIP-24
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Adc, 8-Ch, Sar, 12Bit, 8Ksps, Dip-24; Resolution (Bits):12Bit; Sampling Rate:8Ksps; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX128BCNG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated