Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1245ACPP

ADC Single SAR 100ksps 12-bit Serial 20-Pin PDIP N
$ 9.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1245ACPP.

SHENGYU ELECTRONICS

Datasheet21 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1245ACPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.85
$ 14.27
$ 14.27
Stock
80,817
143,163
143,163
Authorized Distributors
1
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX191BCNG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N
Analog DevicesMAX147BCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX188DCPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC DAS 8CH 12BIT T/H LP 20-DIP
Texas InstrumentsTLC3574IDWR
IC ADC 14BIT SAR 20SOIC "14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-SOIC"
Analog DevicesLTC1296DCN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube
Analog DevicesLTC1296DIN#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX1245ACPP provided by its distributors.

ADC Single SAR 100ksps 12-bit Serial 20-Pin PDIP N
Bipolar Unipolar DUAL External SAR Analog to Digital Converter 0C~70C 3.3V 1996 2.4mW
IC ADC LP 12-BIT SERIAL 20-DIP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
2.375V~3.3V 70dB 100Ksps 12bit 4,8 12 SPI Differential,Single-Ended 2.375V~3.3V SAR PDIP-20 Through hole mounting 26.54mm*7.87mm*4.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated