Texas Instruments PCM1804DBR

2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R
$ 3.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1804DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages17 years ago
Datasheet35 pages19 years ago
Datasheet24 pages24 years ago

SHENGYU ELECTRONICS

LCSC

Future Electronics

Newark

Inventory History

3 month trend:
-30.04%

CAD Models

Download Texas Instruments PCM1804DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.048
$ 4.149
$ 4.149
Stock
338,063
233,226
233,226
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
192 ksps
192 ksps
192 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1804DBR.

Related Parts

Texas InstrumentsPCM4202DBR
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP T/R
Cirrus LogicCS5550-ISZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
1-Channel Single ADC Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP T/R | IC ADC 24BIT 1CH W/LNA 20-SSOP

Descriptions

Descriptions of Texas Instruments PCM1804DBR provided by its distributors.

2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO28
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 192KSPS, SSOP-28, FULL REEL
112dB SNR Stereo ADC With Differential Inputs 28-SSOP -10 to 70
Special-Purpose ADC/DAC; PCM1804DBR; TEXAS INSTRUMENTS; 28; SSOP; Serial; 5.3 mm
Converters - Analog to Digital (ADC) Full Diff Anlg Inp 24-Bit 192KHz Ster

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.