Analog Devices MAX1003CAX+

ADC Dual Flash 90Msps 6-bit Parallel 36-Pin SSOP
$ 8.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1003CAX+.

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices MAX1003CAX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1003CAX+.

Related Parts

Texas InstrumentsPCM1804DB
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP Tube
Texas InstrumentsPCM1804DBR
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsPCM1804DBG4
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP Tube
Analog DevicesMAX1002CAX
Analog to Digital Converter 2-CH Flash 60Msps 6-Bit Parallel 36-Pin SSOP
Analog DevicesMAX118CAI+
ADC Single Semiflash 1Msps 8-bit Parallel 28-Pin SSOP
Analog DevicesMAX1002CAX+T
ADC, Flash Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, PDSO36

Descriptions

Descriptions of Analog Devices MAX1003CAX+ provided by its distributors.

ADC Dual Flash 90Msps 6-bit Parallel 36-Pin SSOP
Low-Power, 90Msps, Dual 6-Bit ADC
GULL WING DUAL Not Qualified Internal Analog to Digital Converter 0C~70C 1.75V 6Weeks 90MHz
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR;
Adc, 2-Ch, Pipelined, 6Bit, Ssop-36; Resolution (Bits):6Bit; Sampling Rate:90Msps; Input Channel Type:differential, Single Ended; Data Interface:parallel; Supply Voltage Type:single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25Vrohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated