Analog Devices ICL7652BCPD

2mA 500mV/μs 450KHz 1 700μV 15pA Chopper (Zero-Drift) PDIP-14 Through hole mounting
$ 3.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7652BCPD.

DigiKey

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.81
$ 4.12
Stock
115,613
86,806
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
14
-
Number of Circuits
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
450 kHz
450 kHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

Texas InstrumentsUA747CNG4
Through Hole General Purpose Active Tube op amp buffer circuit 0.5V/mus 0C~70C 1MHz 6mV
Analog DevicesLT1639CN#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin PDIP N Tube
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of Analog Devices ICL7652BCPD provided by its distributors.

2mA 500mV/μs 450KHz 1 700μV 15pA Chopper (Zero-Drift) PDIP-14 Through hole mounting
OP-AMP 5 uV OFFSET-MAX 0.45 MHz BAND WIDTH PDIP14
OP Amp Single 0.5V/us 5V to 16V 14-Pin PDIP
IC OPAMP CHOPPER 1 CIRCUIT 14DIP
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
IC OPAMP ZER-DRIFT 1CIRC 14DIP
IC OPAMP CHOPPER/STABLE 14-DIP
Contains Lead Not Qualified 2003 Through Hole Chopper (Zero-Drift) Amplifier 110dB 0.5V/mus 0C~70C 450kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7652BCPD.