Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1834DS+

Active High Active DUAL GULL WING Multi-Voltage Supervisor Supervisor -40C~85C TA 200ms Minimum 4.9mm 3.3V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1834DS+.

_legacy Avnet

Datasheet7 pages26 years ago

ShanghaiCT

CAD Models

Download Analog Devices DS1834DS+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
Stock
166,613
53,597
Authorized Distributors
0
1
Case/Package
-
SOP
Number of Pins
8
8
Number of Voltages Monitored
-
2
Reset
-
Active High
Reset Timeout
-
200 ms
Undervoltage Threshold
-
2.8 V
Overvoltage Threshold
-
2.97 V
Watchdog Timer
-
No
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS1834AS+T&R
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8
Analog DevicesDS1834AS+
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55,2.88V, CMOS, PDSO8
Analog DevicesDS1834S+
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55,2.88V, CMOS, PDSO8
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Analog DevicesADM13305-4ARZ
Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM13305-5ARZ
Processor Supervisor 2.25V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices DS1834DS+ provided by its distributors.

Active High Active DUAL GULL WING Multi-Voltage Supervisor Supervisor -40C~85C TA 200ms Minimum 4.9mm 3.3V
Processor Supervisor 4.63V/2.88V 3.3V/5V 8-Pin SOIC N
IC 3.3V/5V DUAL ACT HI PP 8SOIC
Dual EconoReset with Pushbutton
SYSTEM BASIS CHIP DCDC 1.5A VCO
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated