Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1834AS+

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55, 2.88V, CMOS, PDSO8
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1834AS+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+232%

CAD Models

Download Analog Devices DS1834AS+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1834S+
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55,2.88V, CMOS, PDSO8
Analog DevicesDS1834DS+
Active High Active DUAL GULL WING Multi-Voltage Supervisor Supervisor -40C~85C TA 200ms Minimum 4.9mm 3.3V
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Analog DevicesADM13305-4ARZ
Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM13305-5ARZ
Processor Supervisor 2.25V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Texas InstrumentsLMC6953CM/NOPB
ROHS3Compliant Tube LMC6953 Multi-Voltage Supervisor supervisor 5V 4.9mm 100ms Minimum 800muA

Descriptions

Descriptions of Analog Devices DS1834AS+ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55,2.88V, CMOS, PDSO8
Processor Supervisor 4.63V/2.88V 2 Active Low/Open Drain 8-Pin SOIC N Tube
Active Low, Open Drain, 2-Ch, 1.2V~5.5V, 50μA, 500ms, SOIC-8, SMD, 1.5mm H
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Ic, Micro Monitor, 1834, Soic8; Threshold Voltage:2.25V; No. Of Supervisors/Monitors:2Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Delay Time:350Ms; Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1834AS+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1834AS+.