Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT1026WI-25-T3

Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1026WI-25-T3.

IHS

Datasheet20 pages19 years ago

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT1026WI-25-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

Analog DevicesADM13305-4ARZ
Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM13305-18ARZ
Processor Supervisor 1.68V/2.93V 1.8V/2.5V/3.3V/5V 8-Pin SOIC N
Analog DevicesADM13305-5ARZ
Processor Supervisor 2.25V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesDS1834AS+T&R
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8
Analog DevicesDS1834AS
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8
Analog DevicesDS1834DS
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8

Descriptions

Descriptions of onsemi CAT1026WI-25-T3 provided by its distributors.

Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDSO8
Active High/Active Low DUAL GULL WING CMOS supervisor 85C 3mA 1W 130ms

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1026WI-25T3
  • CAT1026WI25T3