Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1834AS

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1834AS.

Augswan

Datasheet7 pages26 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1834AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 3.227
$ 3.227
Stock
683,121
369,435
369,435
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Voltages Monitored
2
-
-
Reset
Active Low
-
-
Reset Timeout
200 ms
-
-
Undervoltage Threshold
2.8 V
-
-
Overvoltage Threshold
2.97 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1.2 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS1834AS+T&R
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8
Analog DevicesDS1834S
IC SUPERVISOR 2 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Analog DevicesDS1834S+T&R
Active Low, Open Drain, 50μA, 500ms, 2 Ch, 5.5V, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Analog DevicesADM13305-4ARZ
Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Texas InstrumentsLMC6953CM/NOPB
ROHS3Compliant Tube LMC6953 Multi-Voltage Supervisor supervisor 5V 4.9mm 100ms Minimum 800muA

Descriptions

Descriptions of Analog Devices DS1834AS provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.55/2.88V, CMOS, PDSO8
Processor Supervisor 4.63V/2.88V 3.3V/5V 8-Pin SOIC N
Power Supply Support Circuit, Fixed, 2 Channel, +2.55/2.88VV, CMOS, PDSO8
Non-RoHS Compliant Tube PUSHBUTTON RESET Multi-Voltage Supervisor supervisor 3.3V 4.9mm 200ms Minimum -40C~85C TA
No Low Active 2 1.2V 5.5V Yes No SOIC-8 SMD
IC 3.3V/5V DUAL LO OPN-DR 8SOIC
DUAL ECONORESET OPEN-DRAIN S0-8<AZ
DUAL ECONORESET WITH PUSHBUTTON
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated