Analog Devices DS1809-010+

IC DALLASTAT 10K 8-DIP / Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 8-Pin PDIP N
$ 7.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1809-010+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

ShanghaiCT

Jameco

Inventory History

3 month trend:
-39.23%

CAD Models

Download Analog Devices DS1809-010+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
Analog DevicesDS1809-100+
DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 100kOhm 9.375mm 500muA
RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm
RenesasX9C103PZ
Pot, Digital; Rest 10 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V
RenesasX9C103PIZ
X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - PDIP-8
Analog DevicesDS1669-50
Digital Rheostat 64-Tap 50kOhm 4.5V/8V 8-Pin DIP

Descriptions

Descriptions of Analog Devices DS1809-010+ provided by its distributors.

IC DALLASTAT 10K 8-DIP / Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 8-Pin PDIP N
DS1809 Series 64 Tabs 20 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 10kOhm 9.375mm -40C~85C
Digital Potentiometer 64POS 10k Ohm 1Pot 8-Pin PDIP Tube
Digital Pot, 10K, Single, Dip-8; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:Pushbutton; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1809-010+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated