What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1685-3

IC RTC CLK/CALENDAR PAR 24DIP / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP (0.600", 15.24mm)
$ 2.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685-3.

Augswan

Datasheet34 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1685-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 3.64
Stock
86,268
103,304
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
24
24
Logic Function
Clock
-
Frequency
-
-
Interface
Parallel
-
Memory Size
242 B
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.7 V
-

Related Parts

Analog DevicesDS1685-5IND+
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 242B -40C~85C
Analog DevicesDS1742-70
DUAL HH:MM:SS (24hr) Obsolete Clock/Calendar Real Time Clock (RTC) IC 2KB 0C~70C 0.032MHz 37.595mm
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Analog DevicesDS12887A
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 33.782mm
Analog DevicesDS12C887A
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 113B 0C~70C 0.032MHz 33.782mm
Analog DevicesDS14285
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 31.75mm

Descriptions

Descriptions of Analog Devices DS1685-3 provided by its distributors.

IC RTC CLK/CALENDAR PAR 24DIP / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-DIP (0.600", 15.24mm)
Real Time Clock Multiplexed 242Byte 3V 24-Pin DIP
IC RTC CLK/CALENDAR PAR 24-DIP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated