Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS12887A

DUAL HH: MM: SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 33.782mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS12887A.

Augswan

Datasheet22 pages16 years ago

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices DS12887A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.55
$ 13.55
Stock
157,604
186,737
186,737
Authorized Distributors
0
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24
Memory Size
114 B
114 B
114 B
Interface
-
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS14285
DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 31.75mm
Analog DevicesDS14285N
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 114B -40C~85C
Analog DevicesDS12887+
Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
STMicroelectronicsM41T00CAPPC1
Serial real-time clock (RTC) with integral backup battery and crystal

Descriptions

Descriptions of Analog Devices DS12887A provided by its distributors.

DUAL HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 114B 0C~70C 0.032MHz 33.782mm
IC RTC CLK/CALENDAR PAR 24-EDIP / Real Time Clock
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24
Real Time Clock IC; Date Format:YY-MM-DD; Time Format:HH:MM:SS; Package/Case:24-DIP; No. of Pins:24; Interface Type:Multiplexed; Leaded Process Compatible:No; Memory Size:1Kbit; Peak Reflow Compatible (260 C):No; Supply Voltage:5V ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS12887/A