Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1267S-050

Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO16
$ 4.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1267S-050.

Augswan

Datasheet12 pages26 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.61%

CAD Models

Download Analog Devices DS1267S-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 4.46
Stock
281,097
155,340
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
16
Resistance
-
50 kΩ
Number of Taps
-
256
Tolerance
-
-
Temperature Coefficient
-
750 ppm/°C
Memory Type
-
Volatile
Interface
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesDS1267BS-050+
IC DGTL POT 50K 2CH 16SOIC / Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin SOIC W
Analog DevicesDS1868S-50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin SOIC W
Analog DevicesDS1867S-50
IC POT W/EEPROM DUAL 50K 16-SOIC / Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 16-Pin SOIC W
MicrochipMCP42050-E/SL
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL
Digital Pot, 256 steps, SPI, 50kohms, dual channel | Microchip Technology Inc. MCP42050T-I/SL
Digital Potentiometers with SPI Interface Dual 8B V SPI POT

Descriptions

Descriptions of Analog Devices DS1267S-050 provided by its distributors.

Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO16
Digital Potentiometer 256POS 50KOhm Dual 16-Pin SOIC W
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1267 S050
  • DS1267S050