Analog Devices DG201ADJ+

Through Hole Not Qualified ROHS3Compliant Active Switch IC 70dB 5pF 5pF 200Ohm 20pC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG201ADJ+.

_legacy Avnet

Datasheet12 pages19 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 7.773
$ 7.773
Stock
58,149
59,774
59,774
Authorized Distributors
0
6
6
Case/Package
PDIP
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX332CPE+
Analog Switch Quad SPST 16-Pin PDIP N
Analog DevicesMAX338CPE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog DevicesIH5040CPE+
1 80惟 SPST(SPST)-Normal Open PDIP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
RenesasHIN232ACPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16

Descriptions

Descriptions of Analog Devices DG201ADJ+ provided by its distributors.

Through Hole Not Qualified ROHS3Compliant Active Switch IC 70dB 5pF 5pF 200Ohm 20pC
Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NCX4 200OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated