Renesas HIN232ACPZ

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16
$ 0.943
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN232ACPZ.

IHS

Datasheet10 pages26 years ago

Newark

element14 APAC

Renesas

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Mar 13, 2006
Verification

Inventory History

3 month trend:
+35.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-08-07
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX232EIN
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
RenesasICL3232CPZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - PDIP-16
MaxLinearSP202ECP-L
SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
RenesasHIN232ECPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W

Descriptions

Descriptions of Renesas HIN232ACPZ provided by its distributors.

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16
HIN232ACPZ, Line Transceiver, RS-232/ RS-232-E/V.28 2-TX 2-RX 2-TRX,5V,16-Pin PDIP
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Interfaces: RS232 Package: DIL-16
IC, RS232 TRANSCEIVER, DIP16, 232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:232; Data Rate:230Kbps; IC Generic Number:232; IC Temperature Range:Commercial; Interface:RS232, V.28; Interface Type:TTL, CMOS; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:232; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN232ACPZ.