Analog Devices DG201ABJ-2

Analog Switch Quad SPST 16-Pin PDIP Tube
$ 2.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG201ABJ-2.

_legacy Avnet

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.8
$ 2.8
Stock
117,353
117,353
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

DG211B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16
DG212B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16
DG202B Series SPST 22 V 160 Ohm Through Hole Improved CMOS Analog Switch PDIP-16
Analog DevicesDG384ACJ
DPST, 2 Func, 2 Channel, CMOS, PDIP16
Texas InstrumentsCD4051BE
20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD4053BE
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125

Descriptions

Descriptions of Analog Devices DG201ABJ-2 provided by its distributors.

Analog Switch Quad SPST 16-Pin PDIP Tube
SPST; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NCX4 200OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG201ABJ2