Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG200AAK

BREAK-BEFORE-MAKE RoHS Compliant DUAL THROUGH-HOLE logic switch 75dB 125C 19.43mm 18V

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG200AAK.

Ciiva

Datasheet6 pages22 years ago

ShanghaiCT

_legacy Avnet

Alternate Parts

Price @ 1000
$ 6.35
Stock
32,416
3,915,758
Authorized Distributors
0
5
Case/Package
CDIP
PDIP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
-
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsCD4016BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Texas InstrumentsCD4066BF
20V, 1:1 (SPST), 4-channel, analog switch 14-CDIP -55 to 125
Analog DevicesDG202BK
SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16
Texas InstrumentsCD4052BF
CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices DG200AAK provided by its distributors.

BREAK-BEFORE-MAKE RoHS Compliant DUAL THROUGH-HOLE logic switch 75dB 125C 19.43mm 18V
Analog Switch Dual SPST 14-Pin CDIP N
SPST; Temperature Grade: MILITARY; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NCX2 70OHM 14CDIP
DUAL MONOLITHIC SPST, CMOS ANALO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated