Macronix MX25R6435FM2IH0

MX25R6435F 64 Mb (x 1/x 2/x 4) 80 MHz 3.6 V SMT Flash Memory - SOP-8
$ 2.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25R6435FM2IH0.

LCSC

Datasheet87 pages4 years ago

Augswan

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Macronix MX25R6435FM2IH0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Macronix MX25R6435FM2IH0 provided by its distributors.

MX25R6435F 64 Mb (x 1/x 2/x 4) 80 MHz 3.6 V SMT Flash Memory - SOP-8
64Mb (8M x 8), 1.65V, 6mA, 3.6V, 80MHz, SPI-Quad I/O, SOP-8, SMD, 5.23mm × 5.28mm × 1.8mm
Flash Memory, 64Mbit, -40 To 85Deg C; |Macronix MX25R6435FM2IH0
R-PDSO-G8 Surface Mount Tube 16MX4 ic memory 80MHz 100mus 4ms 5.23mm 67108864bit
IC FLSH 64MBIT SPI/QUAD I/O 8SOP / FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 80 MHz 8-SOP
Ultra Low Power CMOS MXSMIO (Serial Multi I/O) Flash Memory 64Mb Capacity 64Mx1bit/32Mx2bit/16Mx4bi
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP
闪存, 64MB, -40 至 85度 C;
FLASH MEMORY, 64MBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 64Mbit; Flash Memory Configuration: 8M x 8bit; IC Interface Type: SPI; Memory Case Style: SOP; No. of Pins: 8Pins; Clock Frequency: 80MHz; Access

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd