Macromatic PMDU

Phase Monitoring Relay, 190-500 VAC, DPDT, 10A/277V, Din Rail, Pmd Series
$ 132.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic PMDU.

element14 APAC

Datasheet2 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.52%

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, DPDT
TE Connectivity2-1393104-5
KRPA Series 10 A DPDT 120 VAC Socket Mount General Purpose Power Relay
TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, DPDT

Descriptions

Descriptions of Macromatic PMDU provided by its distributors.

PHASE MONITORING RELAY, 190-500 VAC, DPDT, 10A/277V, DIN RAIL, PMD SERIES
Monitor Relay 3 Phase DIN Rail Mount Phase Loss Phase Reversal Phase Unbalance Undervoltage & Overvoltage
Rel Phase Mon, Din Rail, Dpdt, 10A; |Macromatic Controls PMDU
Phase Monitoring Relay; Series: PMD; Coil
Phase Monitor Relay, 12 Pins, 190-500VAC
Phase Monitor Relay, 208-480VAC,
Macromatic Controls PMDU Solid State Relay.Additional Description: MACR-PMDU 3-PHASE MONITOR RELAY, 190-500 VAC, DIN RAIL, 10 AMP DPDT RELAYS, PHASE LOSS, REVERSAL - FIXED, UNBALANCE, OVER/UNDER VOLTAGE - ADJUSTABLE DIN RAIL, 10 AMP DPDT RELAYS, PHASE LOSS, REVERSAL - FIXED, UNBALANCE, OVER/UNDER VOLTAGE - ADJUSTABLE DIN RAIL, 10 AMP DPDT RELAYS, PHASE LOSS, REVERSAL - FIXED, UNBALANCE, OVER/UNDER VOLTAGE - ADJUSTABLE.

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMDU.