Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSP-LB12UW024K03

Led Lght Bar 12" Cool Wht 24VDC 120 Deg 3.3W. | Lumex SSP-LB12UW024K03
$ 31.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSP-LB12UW024K03.

Farnell

Datasheet7 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-23.40%

Related Parts

LED LIGHT BAR 12 WARM WHITE 24VDC 120 DEG 3.3W
LED LGHT BAR 6" WARM WHT 24VDC 120 DEG 2.5W. | Lumex SSP-LB06MW024K03
LED LIGHT BAR, NEUTRAL WHITE, 5W, 24VDC,; 24VDC, 304.8mm; Light Color:Neutral White; Power Rating:5W; Supply
LED STARBOARD, NEUTRAL WHITE 4100K, CREE MT-G, 660LM / 2500MA MAX, WITH CONNECTO
Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.2mm
KingbrightAPTB1612CGKQWDF
Dual Color LED, Green/white, Fluorescent Yellow, 1.2mm

Descriptions

Descriptions of Lumex SSP-LB12UW024K03 provided by its distributors.

LED LGHT BAR 12" COOL WHT 24VDC 120 DEG 3.3W. | Lumex SSP-LB12UW024K03
LED ENG SUNBRITERA COOLWHT STRIP
LED LIGHT BAR, COOL WHITE, 3.3W, 24VDC, 304.8MM; Light Color:Cool White; Lumen Output:220lm; Power Rating:3.3W; Supply Voltage:24VDC; Light Bar Length:304.8mm; IP Rating:-; Product Range:-; Display Size:13.25mm x 304mm 7

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION