Lumex SSL-LX5573ID

Single Color LED, High Intensity Red, Diffused, 5mm
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5573ID.

IHS

Datasheet1 page19 years ago

Mouser

Inventory History

3 month trend:
-2.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 4.2mm
Single Color LED, High Intensity Red, Diffused, 7mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Lumex SSL-LX5573ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, 5mm
Rectangular Led Lamp, red, diffused, led-6B; |Lumex SSL-LX5573ID
PANEL MOUNT INDICATOR 5X5MM SQ LED 635NM RED DIFFUSED
Standard LEDs - Through Hole LED PMI
635nm 110° 2V 20mA With flat top,square spread red standard mounting,Through hole mounting 5mm*5mm*7mm
LED Panel Mount Indicators LED PMI
5X5mm SQ LED, 635nm REDDIFFUSED
LED RED DIFF SQUARE TYPE LED T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION