What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5573HD

Single Color LED, High Efficiency Red, Diffused, 5mm

$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5573HD.

IHS

Datasheet1 page19 years ago

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
Single Color LED, Red, Diffused, T-3/4, 1.8mm
Single Color LED, Red, Water Clear, 2.3mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX5573HD provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, 5mm
LED Panel Mount Indicators LED PMI
5X5 SQUARE LED 695 RED TOP DIFSD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION