Lumex SSL-LX55103GD-FL

T5X5X10Mm Square Led, fla Ngless, grn Diff |Lumex SSL-LX55103GD-FL
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX55103GD-FL.

IHS

Datasheet1 page19 years ago

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Lumex SSL-LX55103GD-FL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.122
Stock
20,169
276,624
Authorized Distributors
4
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
LED, TH, Green, Flat Top, Rectangular, Diffused, 565nm, 110°, 2V, 20mA, 7mm × 2.3mm × 8mm
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX55103GD-FL provided by its distributors.

T5X5X10Mm Square Led,fla Ngless,grn Diff |Lumex SSL-LX55103GD-FL
Single Color LED, Green, Diffused, 5mm
LED Lamps Green Diffused 565nm 10mcd
LED 5X5MM 565NM GREEN DIFF
T5X5X10MM SQUARE LEDFLA NGLES

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION