Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093SUGC

Single Color LED, Super Ultra Green, Water Clear, T-1 3/4, 5mm
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SUGC.

JRH Electronics

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-2.73%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super Ultra Green, Water Clear, T-1, 3mm
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);

Descriptions

Descriptions of Lumex SSL-LX5093SUGC provided by its distributors.

Single Color LED, Super Ultra Green, Water Clear, T-1 3/4, 5mm
Super Ultra Green 5 mm 30° Water Clear 1000 mcd 2.2 V Through Hole LED - T-1¾
LED Uni-Color Green 574nm 2-Pin T-1 3/4
T5mm LED, SUPR PURE GRN, 574nm AlInGaP, CLR LENS
LED Lamps Lumex Green LED 5mm Clr Lens 1000mcd
Led, T-5Mm Dome, Green; |Lumex SSL-LX5093SUGC
574nm 30° 2.2V 20mA circular,with dome transparent colourless,green Through hole mounting 5mm*5mm*8.6mm
LED, T-5MM DOME, GREEN; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 574nm; Luminous Intensity: 1000mcd; Viewing Angle: -; Lens Sha

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION