Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3059YGW

Yellow-Green Ø3 mm 60° 30 mcd Diffused Bi-Color Domed LED Tri-Lead - T-1
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3059YGW.

JRH Electronics

Datasheet1 page16 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.125
$ 0.214
Stock
6,215
145,999
Authorized Distributors
3
6
Illumination Color
Green, Yellow
Green, Yellow
Lens Color
-
White
Case/Package
-
Radial
Number of Pins
3
3
Luminous Intensity
30 mcd
30 mcd
Lens Style
Colorless, Diffused, Dome
Diffused
Forward Voltage
-
-
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
585 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
LED Round Dome Diffused Red/Green 570nm/640nm 60° 2.2V/1.85V 20mA TH 3mm × 3mm × 5.55mm
LED GRN/RED DIFF 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOB-5GADE2-C

Descriptions

Descriptions of Lumex SSL-LX3059YGW provided by its distributors.

Yellow-Green Ø3 mm 60° 30 mcd Diffused Bi-Color Domed LED Tri-Lead - T-1
T3X5Mm Biclr Y/G 3Lds Led,585/565Nm Mwdf Rohs Compliant: Yes |Lumex SSL-LX3059YGW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
565nm,585nm 60° 2.6V,2.5V circular green,yellow standard mounting 4mm(Length)*4mm(width)
Res Thick Film 2512 2 Ohm 5% 2W ±200ppm/C Pad SMD Automotive T/R
LED Lamps Yellow/Green Milky White
LED T-3MM 585NM YLW/GRN WHT CC

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION