Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOB-5GADE2-C

Led Grn/red Diff 4.8MM Round T/h | Vcc (visual Communications Company) VAOB-5GADE2-C
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOB-5GADE2-C.

Electro Sonic

Datasheet1 page16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+352%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Round Dome Diffused Red/Green 570nm/640nm 60° 2.2V/1.85V 20mA TH 3mm × 3mm × 5.55mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
KingbrightWP710A10CGCK
Single Color LED, Green, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of VCC VAOB-5GADE2-C provided by its distributors.

LED GRN/RED DIFF 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOB-5GADE2-C
LED Bi-Color Green/Red 3-Pin T-1 3/4 Bag
Standard LEDs - Through Hole Red/Grn Diffused 640/570nm 100/80mcd
LED 570nm(Green), 640nm(Red) 60° 2V(Green), 2V(Red) 20mA(Green), 20mA(Red) Round, Dome Diffused Red, Green TH 5.9mm × 5.9mm × 8.85mm
Led, 5Mm, Red/Green, 100Mcd/80Mcd; Led Color:Green, Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Viewing Angle:-; Lens Shape:Round; Forward Current/Color:R 20Ma, G 20Ma; Luminous Intensity/Color:R 100Mcd, G 80Mcd Rohs Compliant: Yes |Vcc/visual Communications Company VAOB-5GADE2-C

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOB5GADE2C