What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX3054LGD

Single Color LED, Green, Diffused, T-1, 3mm
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054LGD.

IHS

Datasheet1 page25 years ago

Alternate Parts

Price @ 1000
$ 0.16
$ 0.085
$ 0.085
Stock
104,608
480,600
480,600
Authorized Distributors
4
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Radial
T
T
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole

Descriptions

Descriptions of Lumex SSL-LX3054LGD provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
General Purpose Visible Dome-Style Led,green,diffused,led-2B Rohs Compliant: Yes |Lumex SSL-LX3054LGD
LED Uni-Color Green 565nm 2-Pin T-1
LED Panel Mount Indicators LED PMI
Standard LEDs - Through Hole Green 565nm 30mcd 20mA
LED LAMP T3MM 565GD 2MA 1MCD MIN

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION