What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5093GW

Single Color LED, Green, Diffused Milky White, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093GW.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
-42.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
VCC VAOL-5LDE1 LED 5mm Green
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5093GW provided by its distributors.

Single Color LED, Green, Diffused Milky White, T-1 3/4, 5mm
LED Panel Mount Indicators LED PMI
LED GREEN DIFFUSED T-1 3/4 T/H
565nm 60° 2.2V 20mA circular,with dome spread white,green standard mounting,Through hole mounting 5mm(Length)*8.6mm(height)
QuasarBrite T 565nm Green 2.2V

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION