Lumex SSL-LX3044IGW

Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044IGW.

IHS

Datasheet1 page25 years ago

Inventory History

3 month trend:
-10.43%

CAD Models

Download Lumex SSL-LX3044IGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
LED THRU-HOLE 5MM BI-COLOR YLW/GREEN (590NM/568NM) (6MCD/8MCD) 45DEG VIEW ANGLE

Descriptions

Descriptions of Lumex SSL-LX3044IGW provided by its distributors.

Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
General Purpose Visible Dome-Style Led, g; |Lumex SSL-LX3044IGW
LED T3 BI/CO 635IW/565GW (-)RED CATH | Lumex SSL-LX3044IGW
SSL-LX3044 Series 3 mm 30° Diffused 30 mcd 2 / 2.5 V Red/Green LED - T-1
LED Panel Mount Indicators LED PMI
LED Round Dome Diffused White/Red/Green, 565nm(Green), 635nm(Red), 60°, 2.5V/2V, 20mA Green/20mA Red, TH, 2.9mm × 2.9mm × 4.6mm
LED GREEN/RED DIFFUSED T-1 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION