Lumex SSL-LX5099HGW

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5099HGW.

IHS

Datasheet1 page22 years ago

Electro Sonic

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09

Related Parts

Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW/CA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
Bivar3BC
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE
Bivar3BC-F
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE

Descriptions

Descriptions of Lumex SSL-LX5099HGW provided by its distributors.

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Red 565nm/700nm 3-Pin T-1 3/4
LED Panel Mount Indicators LED PMI
LED LAMP 5MM 695RD/565GRN W LNS2009
LED GRN/RED DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION