What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX2573SUGD

Single Color LED, Super Ultra Green, Diffused, 5mm
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2573SUGD.

IHS

Datasheet1 page21 years ago

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Dialight521-9430F
Led, Green, 50Mcd, 565Nm; Led Color:Gree |Dialight 521-9430F
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED GREEN CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701DE4

Descriptions

Descriptions of Lumex SSL-LX2573SUGD provided by its distributors.

Single Color LED, Super Ultra Green, Diffused, 5mm
Green 2 x 5 mm Rectangular 90° 65 mcd 2.1 V Diffused Radial LED Indicator
2X5Mm Rect Led, 574Nm Green Diff; |Lumex SSL-LX2573SUGD
574nm 90° 2.1V 20mA With flat top,rectangle transparent green DIP Through hole mounting 3mm*2mm*7mm
LED Uni-Color Green 574nm 2-Pin
LED Panel Mount Indicators GRN DIF RECTANGULAR
LED GREEN CLEAR RECT 2MMX3MM T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION