Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX20333ID

Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX20333ID.

IHS

Datasheet1 page21 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
KingbrightWP2060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
KingbrightWP4060SRD
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.8mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX20333ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm
Cylindrical Flat-Topped Led Lamp, red, dif; |Lumex SSL-LX20333ID
T2X3 STOVE PIPE LED 635N M Red Diffused | Lumex SSL-LX20333ID
Standard LEDs - Through Hole 2mm SHORT LENS RED
LED RED DIFF T-1.8MM STOVEPIP TH
635nm 70° 2V 20mA circular,with dome spread red Plugins standard mounting,Through hole mounting 1.8mm*1.8mm*3mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION