Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX100133SGD

Single Color LED, Super Green, Diffused, T-4, 10mm

$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX100133SGD.

IHS

Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.30%

CAD Models

Download Lumex SSL-LX100133SGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Led Pcb Green 30 Mcd (Typ.)Axial 0.224 In. T-4.7 150 Ma (Max.) 105 Mw | Lumex Ssl-Lx4073Gd
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX100133SGD provided by its distributors.

Single Color LED, Super Green, Diffused, T-4, 10mm
LED PCB GREEN 45 MCD (TYP.) 0.394 IN. T-3 150 MA (MAX.) 2.2 V (TYP.)
LED Uni-Color Green 565nm 2-Pin T-10
T10mm LED LAMP, SUPER GR EEN DIFFUSED
Standard LEDs - Through Hole LED PMI
LED Panel Mount Indicators LED PMI
Indicator, Dome LED;Green;45mc
RS APAC

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION