Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX4073GD

Single Color LED, Green, Diffused, T1-1/2, 4mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX4073GD.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.096
Stock
4,303
16,106
Authorized Distributors
1
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
Radial
Radial
Number of Pins
2
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
565 nm
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, TH, Round Dome Diffused, Green, 565nm, 60°, 2.2V 20mA, 3mm × 3mm × 5.25mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX4073GD provided by its distributors.

Single Color LED, Green, Diffused, T1-1/2, 4mm
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.224 IN. T-4.7 150 MA (MAX.) 105 MW
Green 4.7 mm 60° Diffused 30 mcd 2.2 V Through Hole LED
General Purpose Visible Dome-Style Led, green, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX4073GD
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION