Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH305GD

Green Ø3 mm 60° 30 mcd Diffused 2.2 V Surface Mount Right Angle Domed LED - T-1
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH305GD.

IHS

Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
-12.48%

Alternate Parts

Price @ 1000
$ 0.468
$ 0.529
Stock
37,216
216,913
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
-
Green
Case/Package
SMD/SMT
T
Number of Pins
-
2
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
SSL-LXA228 Series 160 mA Green Color Diffused Axial Leaded LED
LED GREEN 565NM 2SMD ZBEND / LED Uni-Color Green 565nm 2-Pin SMD T/R
KingbrightAA4040SGS
Single Color LED, Super Bright Green, Water Clear, 2.4mm
591-2304-013F, 591 SERIES GREEN LED, 576 NM 4-PIN, ROUND LENS SMD PACKAGE
KingbrightAA3021SGS
3.0x2.0mm SURFACE MOUNT LED LAMP Super Bright Green, 125º, Typ 30mcd water clear

Descriptions

Descriptions of Lumex SSF-LXH305GD provided by its distributors.

Green Ø3 mm 60° 30 mcd Diffused 2.2 V Surface Mount Right Angle Domed LED - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin SMD
565nm, 60°, 2.6V, Round, Diffused, Colored, Green, SMD, 3mm × 3mm × 5.5mm
DIODE GREEN LED RIGHT ANGLE 0.105W 565NM SMD
LED T-3MM 565NM GRN DIFF RA SMD
T-3MM SURFACE MOUNT RT A NG IND, GRN DIFF
Optoelectronic; |Lumex SSF-LXH305GD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION