Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 569-0113-300F

Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0113-300F.

IHS

Datasheet1 page16 years ago

Sager Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-79.55%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
553 Series Yellow 3 mm 45º 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Dialight552-0333F
LED Bi-Level Uni-Color Yellow 583nm 4-Pin Bulk
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP934EB/2YD
Dual Yellow T-1 3 mm 40° Tint Diffused 15 mcd 2.1 V Solid State LED Through Hole
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 569-0113-300F provided by its distributors.

Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm
Yellow Ø3 mm 60° 10 mcd 2.1V Bi-Level LED Circuit Board Indicator
585nm 60° 2.8V circular,with dome spread,Colored yellow Through hole mounting 3mm*3mm*3mm
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
LED CBI R/A Bi-Level High Density YELLOW DIFFUSED
LED Circuit Board Indicators YELLOW DIFFUSED
LED 2HI 3MM NARROW YELLOW PC MNT
569-0113-300F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690113300F