What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSF-LXH103UWC

Single Color LED, Ultra White, Water Clear, T-1, 3mm
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH103UWC.

Master Electronics

Datasheet1 page19 years ago

DigiKey

Inventory History

3 month trend:
-0.92%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED SMD PLCC2 ULTRA NEUTRAL WHITE 1200MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
LED SMD PLCC2 ULTRA COOL WHITE 1200MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
LED SMD PLCC2 ULTRA WARM WHITE 1200MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSF-LXH103UWC provided by its distributors.

Single Color LED, Ultra White, Water Clear, T-1, 3mm
White 3 mm 34° Diffused 1200 mcd 3.3 V 550 nm Right Angle Through Hole LED
LED 3MM BRIGHT WHITE WATER CLEAR
T3MM RIGHT ANGLE PCB IND WHITE CLEAR LENS
Cbi, 3Mm, White, 1200Mcd; Led Color:Blanco; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:3.3V; Corriente Directa If:20Ma; Núm. De Leds:-; Intensidad Luminosa:1.2Cd; Led, Montaje:Through Hole; Ángulo De Visión:34°; Altura:7.4Mm |Lumex SSF-LXH103UWC
CBI, 3MM, WHITE, 1200MCD; LED Color:Whit; CBI, 3MM, WHITE, 1200MCD; LED Color:White; Height:7.4mm; Width:4.6mm; Forward Current If:20mA; Forward Voltage:3.3V; LED Mounting:Through Hole; Luminous Intensity:1.2cd; Viewing Angle:34°; Bulb Size:T-1 (3mm); Lens Shape:Round

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION