Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH100MLGD

Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100MLGD.

IHS

Datasheet1 page26 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 0.307
$ 0.111
$ 0.111
Stock
23,157
414,528
414,528
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
Radial
Radial
Number of Pins
-
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
2.8 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED Fault Indicator - T-1
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP130WDT/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator

Descriptions

Descriptions of Lumex SSF-LXH100MLGD provided by its distributors.

Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LUMEX SSF-LXH100MLGD Circuit Board Indicator, Green, 1 LED's, Through Hole, T-1 3/4 (5mm), 20 mA, 30 mcd
LED Uni-Color Green 565nm 2-Pin
LED Circuit Board Indicators PC LED 5mm Green
LED 5MM RA MATING LOWCUR GRNPCMT
T5MM MTG PCB IND, GRN DIF F, LOW CURRENT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION