Bivar SMS1105YC

592nm 120° 2.2V 20mA Flat Top Rectangular Transparent Colorless LCC SMD 2.8mm × 1.2mm × 800μm
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMS1105YC.

IHS

Datasheet5 pages11 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-3.66%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED 590nm 90° 2V 20mA Flat Top Rectangular Transparent Colorless Yellow SMD 3mm × 2mm × 1.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 1.5mm
Round Dome LED, Transparent Colorless/Yellow, 590nm, 25°, 2.1V, 20mA, SMD, 2.5mm × 2mm × 2.83mm
Led Lamp; Bulb Size:2Mm; Luminous Intens |Lumex SSL-LXA228SYC-TR11

Descriptions

Descriptions of Bivar SMS1105YC provided by its distributors.

592nm 120° 2.2V 20mA Flat Top Rectangular Transparent Colorless LCC SMD 2.8mm × 1.2mm × 800μm
LED SMD PLCC2 YELLOW 587NM 250MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
Single Color LED, Yellow, Water Clear
LED Uni-Color Yellow 2-Pin PLCC T/R
Side View Yellow 250 mcd Water Clear Lens 120° SMT Led
LED SMD PLCC2- SIDE VIE YELLOW 250MCD TYP 120 V
LED YELLOW CLEAR 2PLCC SMD R/A
SMD LED, PLCC, YELLOW, 250MCD, 596NM; LED Color:Yellow; Luminous Intensity:250mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Wavelength Typ:596nm; Dominant Wavelength:596nm
Led, Yellow, 250Mcd, 596Nm; Led Color:Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:596Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:250Mcd; Led, Montaje:Smd; Lente, Perfil:-; Ángulo De Visión:120° |Bivar SMS1105YC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc